- Home ›
- All Products›
- FN9262S-6-06
FN9262S-6-06
TE Connectivity / SCHAFFNER EMC
The FN9262S-6-06 is a snap-in IEC inlet power entry module with an integrated dual fuse holder and mains filter, rated for 6A ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN9262S-6-06 is a snap-in IEC inlet power entry module with an integrated dual fuse holder and mains filter, rated for 6A at 250 VAC.
Search Keywords: FN9262S606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262S-6-06
-
Alias/AKA:819948-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$19.58
10
$19.53
15
$19.48
30
$14.61
45
$13.64
60 +
$13.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT