- Home ›
- All Products›
- FN9262S-2-07
TE Connectivity / SCHAFFNER EMC
FN9262S-2-07
IEC Inlet HP Filter with Dual Fuse 250VAC 2A Wi
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 2A Wi
Search Keywords: FN9262S207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262S-2-07
-
Alias/AKA:822629-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9262S-2-07 RoHS compliant?
Yes, FN9262S-2-07 is RoHS compliant.
What is the lead time for FN9262S-2-07?
The standard lead time for FN9262S-2-07 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
15
$24.88
30
$18.66
45
$17.42
60 +
$17.07
Click for Quote
Log in
to unlock special pricing