- Home ›
- All Products›
- FN9262S-1-06
TE Connectivity / SCHAFFNER EMC
FN9262S-1-06
IEC Inlet HP Filter with Dual Fuse 250VAC 1A Fa
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 1A Fa
Search Keywords: FN9262S106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262S-1-06
-
Alias/AKA:819945-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9262S-1-06 RoHS compliant?
Yes, FN9262S-1-06 is RoHS compliant.
What is the lead time for FN9262S-1-06?
The standard lead time for FN9262S-1-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4
$21.09
10
$21.04
15
$20.99
30
$15.75
45
$14.70
60 +
$14.40
Click for Quote
Log in
to unlock special pricing