- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9262S-10-06
FN9262S-10-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter with Dual Fuse 250VAC 10A F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 10A F
Search Keywords: FN9262S1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262S-10-06
-
Alias/AKA:819949-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
4
$20.13
10
$20.08
15
$20.03
30
$15.02
45
$14.03
60 +
$13.74
Click for Quote
Log in
to unlock special pricing