- Home ›
- All Products›
- FN9262B-1-07
FN9262B-1-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter with Dual Fuse 250VAC 1A <5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 1A <5
Search Keywords: FN9262B107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262B-1-07
-
Alias/AKA:822623-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$24.08
10
$24.02
15
$23.96
30
$17.97
45
$16.77
60 +
$16.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments