- Home ›
- All Products›
- FN9262B-10-07
FN9262B-10-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter with Dual Fuse 250VAC 10A <
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 10A <
Search Keywords: FN9262B1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262B-10-07
-
Alias/AKA:822627-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$25.35
5
$25.29
10
$25.22
15
$25.16
30
$18.87
45
$17.61
60 +
$17.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments