- Home ›
- All Products›
- FN9262A-10-06
TE Connectivity / SCHAFFNER EMC
FN9262A-10-06
IEC Inlet HP Filter with Dual Fuse 250VAC 10A <
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 10A <
Search Keywords: FN9262A1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262A-10-06
-
Alias/AKA:819954-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9262A-10-06 RoHS compliant?
Yes, FN9262A-10-06 is RoHS compliant.
What is the lead time for FN9262A-10-06?
The standard lead time for FN9262A-10-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
MOQ for out of Stock Qty:
15
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
15
$21.94
30
$16.45
45
$15.36
60 +
$15.05
Click for Quote
Log in
to unlock special pricing