- Home ›
- All Products›
- FN9262-6-07
FN9262-6-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter with Dual Fuse 250VAC 6A Wi
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 6A Wi
Search Keywords: FN9262607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262-6-07
-
Alias/AKA:822591-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$23.12
10
$23.06
15
$23.00
30
$17.25
45
$16.10
60 +
$15.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments