- Home ›
- All Products›
- FN9262-2-07
TE Connectivity / SCHAFFNER EMC
FN9262-2-07
IEC Inlet HP Filter with Dual Fuse 250VAC 2A Wire
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 2A Wire
Search Keywords: FN9262207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262-2-07
-
Alias/AKA:822589-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9262-2-07 RoHS compliant?
Yes, FN9262-2-07 is RoHS compliant.
What is the lead time for FN9262-2-07?
The standard lead time for FN9262-2-07 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
9
$24.72
10
$24.66
15
$24.60
30
$18.45
45
$17.22
60 +
$16.88
Click for Quote
Log in
to unlock special pricing