- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9260SB-6-06-20
FN9260SB-6-06-20
TE Connectivity / SCHAFFNER EMC
Iec Inlet Filter With Dual Fuse 250VAC, 6A, <5UA, Faston, Snap-in Vertical 1.6 to 2.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Iec Inlet Filter With Dual Fuse 250VAC, 6A, <5UA, Faston, Snap-in Vertical 1.6 to 2.5MM
Search Keywords: FN9260SB60620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260SB-6-06-20
-
Alias/AKA:802530-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$12.77
25
$12.13
60
$11.68
120
$11.36
300
$10.88
540
$10.81
1,020 +
$10.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT