- Home ›
- All Products›
- FN9260SB-10-07-10
FN9260SB-10-07-10
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter with Dual Fuse 250VAC 10A <5uA W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 10A <5uA W
Search Keywords: FN9260SB100710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260SB-10-07-10
-
Alias/AKA:822622-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4
$23.46
10
$23.40
15
$23.34
30
$17.50
45
$16.34
60 +
$16.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments