- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- FN9260S-6-06-10
TE Connectivity / SCHAFFNER EMC
FN9260S-6-06-10
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug
Search Keywords: FN9260S60610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260S-6-06-10
-
Alias/AKA:800925-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9260S-6-06-10 RoHS compliant?
Yes, FN9260S-6-06-10 is RoHS compliant.
What is the lead time for FN9260S-6-06-10?
The standard lead time for FN9260S-6-06-10 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
15
$19.68
30
$14.76
45
$13.78
60 +
$13.50
Click for Quote
Log in
to unlock special pricing