- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9260B-6-06
TE Connectivity / SCHAFFNER EMC
FN9260B-6-06
Power Entry Module - General Purpose - Medical - IEC Inlet - 6A - 250V - Quick Connect.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module - General Purpose - Medical - IEC Inlet - 6A - 250V - Quick Connect.
Search Keywords: FN9260B606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260B-6-06
-
Alias/AKA:800507-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN9260B-6-06 RoHS compliant?
Yes, FN9260B-6-06 is RoHS compliant.
What is the lead time for FN9260B-6-06?
The standard lead time for FN9260B-6-06 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
On Order:
600
can ship 12/21/26
Minimum Order Quantity:
5
21 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$21.09
10
$17.92
25
$16.65
60
$15.53
120
$14.72
300
$13.80
540 +
$13.24
Click for Quote
Log in
to unlock special pricing