- Home ›
- All Products›
- FN9260B-2-07
FN9260B-2-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter with Dual Fuse 250VAC 2A <5uA Wi
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 2A <5uA Wi
Search Keywords: FN9260B207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260B-2-07
-
Alias/AKA:822609-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$22.13
10
$22.08
15
$22.02
30
$16.52
45
$15.41
60 +
$15.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments