- Home ›
- All Products›
- FN9260B-1-07
FN9260B-1-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter with Dual Fuse 250VAC 1A <5uA Wi
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 1A <5uA Wi
Search Keywords: FN9260B107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260B-1-07
-
Alias/AKA:822608-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$21.80
30
$16.35
45
$15.26
60 +
$14.95
Click for Quote
Log in
to unlock special pricing