- Home ›
- All Products›
- FN9260B-10-07
FN9260B-10-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter with Dual Fuse 250VAC 10A <5uA W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 10A <5uA W
Search Keywords: FN9260B1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260B-10-07
-
Alias/AKA:822612-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$22.99
10
$22.94
15
$22.88
30
$17.16
45
$16.02
60 +
$15.70
Click for Quote
Log in
to unlock special pricing