- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9260A-10-06
FN9260A-10-06
TE Connectivity / SCHAFFNER EMC
Power Entry Connector Receptacle - Male Blades - 250 VAC - 10 A - IEC 320-C14 - Safety Version - 0.250" (6.3mm) Quick Connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - Male Blades - 250 VAC - 10 A - IEC 320-C14 - Safety Version - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange.
Search Keywords: FN9260A1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260A-10-06
-
Alias/AKA:800704-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$29.92
25
$27.30
60
$25.44
120
$24.16
300
$22.86
540
$22.52
1,020 +
$21.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments