- Home ›
- All Products›
- FN9260-4-07
FN9260-4-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter with Dual Fuse 250VAC 4A Wire
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 4A Wire
Search Keywords: FN9260407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9260-4-07
-
Alias/AKA:822585-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
15
$20.72
30
$15.54
45
$14.50
60 +
$14.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT