- Home ›
- All Products›
- FN9255SR-4-07
FN9255SR-4-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 2-stage 4A R Snap-
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 2-stage 4A R Snap-
Search Keywords: FN9255SR407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255SR-4-07
-
Alias/AKA:821427-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
13
$27.60
25
$21.52
38
$19.83
50 +
$19.43
Click for Quote
Log in
to unlock special pricing