- Home ›
- All Products›
- FN9255SB-6-06
TE Connectivity / SCHAFFNER EMC
FN9255SB-6-06
IEC Inlet HP Filter 250VAC 2-stage 6A Snap-in Fas
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 6A Snap-in Fas
Search Keywords: FN9255SB606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255SB-6-06
-
Alias/AKA:817861-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9255SB-6-06 RoHS compliant?
Yes, FN9255SB-6-06 is RoHS compliant.
What is the lead time for FN9255SB-6-06?
The standard lead time for FN9255SB-6-06 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
6
$25.13
10
$25.07
15
$25.01
30
$18.76
45
$17.50
60 +
$17.16
Click for Quote
Log in
to unlock special pricing