- Home ›
- All Products›
- FN9255SB-15-07
TE Connectivity / SCHAFFNER EMC
FN9255SB-15-07
IEC Inlet HP Filter 250VAC 2-stage 15A Snap-in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
IEC Inlet HP Filter 250VAC 2-stage 15A Snap-in
Search Keywords: FN9255SB1507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255SB-15-07
-
Alias/AKA:817868-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is FN9255SB-15-07 RoHS compliant?
Yes, FN9255SB-15-07 is RoHS compliant.
What is the lead time for FN9255SB-15-07?
The standard lead time for FN9255SB-15-07 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$33.21
25
$25.90
38
$23.86
50 +
$23.38
Click for Quote
Log in
to unlock special pricing