- Home ›
- All Products›
- FN9255R-16-07
FN9255R-16-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 2-stage 16A R Wire
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 2-stage 16A R Wire
Search Keywords: FN9255R1607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255R-16-07
-
Alias/AKA:821419-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$55.75
25
$35.68
38
$27.88
50 +
$27.32
Click for Quote
Log in
to unlock special pricing