- Home ›
- All Products›
- FN9255R-10-06
FN9255R-10-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 2-stage 10A R Fast
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 2-stage 10A R Fast
Search Keywords: FN9255R1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255R-10-06
-
Alias/AKA:821410-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$22.74
30
$17.05
45
$15.92
60 +
$15.60
Click for Quote
Log in
to unlock special pricing