- Home ›
- All Products›
- FN9255MB-10-07
FN9255MB-10-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 2-stage 10A Rear mount
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 10A Rear mount
Search Keywords: FN9255MB1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255MB-10-07
-
Alias/AKA:817837-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$30.52
10
$30.44
13
$30.37
25
$23.68
38
$21.82
50 +
$21.38
Click for Quote
Log in
to unlock special pricing