Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9255MB-10-06

Mains Power Connector 10A 250VAC Male

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Mains Power Connector 10A 250VAC Male
Search Keywords: FN9255MB1006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN9255MB-10-06
Alias/AKA: 817832-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN9255MB-10-06 discontinued?
Yes, FN9255MB-10-06 from Te Connectivity / Schaffner Emc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN9255MB-10-06 RoHS compliant?
Yes, FN9255MB-10-06 is RoHS compliant.
What is the lead time for FN9255MB-10-06?
The standard lead time for FN9255MB-10-06 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
Minimum Order Quantity:
8
ADD TO CART
Price (USD)
Qty
Unit Price
8
$25.48
10
$25.42
15
$25.36
30
$19.01
45
$17.75
60 +
$17.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!