- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255M-4-06
FN9255M-4-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC, 2-stage, 4A, Rear mount, Faston
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC, 2-stage, 4A, Rear mount, Faston
Search Keywords: FN9255M406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255M-4-06
-
Alias/AKA:817820-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$21.91
10
$21.85
15
$21.80
30
$16.35
45
$15.26
60 +
$14.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT