- Home ›
- All Products›
- FN9255ESB-6-06
TE Connectivity / SCHAFFNER EMC
FN9255ESB-6-06
IEC Inlet HP Filter 250VAC 2-stage 6A Snap-in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
IEC Inlet HP Filter 250VAC 2-stage 6A Snap-in
Search Keywords: FN9255ESB606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255ESB-6-06
-
Alias/AKA:817871-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Frequently Asked Questions
Is FN9255ESB-6-06 RoHS compliant?
Yes, FN9255ESB-6-06 is RoHS compliant.
What is the lead time for FN9255ESB-6-06?
The standard lead time for FN9255ESB-6-06 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15
$28.92
30
$21.69
45
$20.24
60 +
$19.84
Click for Quote
Log in
to unlock special pricing