- Home ›
- All Products›
- FN9255ESB-15-07
TE Connectivity / SCHAFFNER EMC
FN9255ESB-15-07
IEC Inlet HP Filter 250VAC 2-stage 15A Snap-in Wi
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 15A Snap-in Wi
Search Keywords: FN9255ESB1507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255ESB-15-07
-
Alias/AKA:817878-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FN9255ESB-15-07 RoHS compliant?
Yes, FN9255ESB-15-07 is RoHS compliant.
What is the lead time for FN9255ESB-15-07?
The standard lead time for FN9255ESB-15-07 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
4
$35.69
5
$35.60
10
$35.51
13
$35.42
25
$27.63
38
$25.45
50 +
$24.94
Click for Quote
Log in
to unlock special pricing