- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255EMB-4-06
FN9255EMB-4-06
TE Connectivity / SCHAFFNER EMC
Mains Power Connector 15A 250VAC Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 15A 250VAC Male
Search Keywords: FN9255EMB406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255EMB-4-06
-
Alias/AKA:817840-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
7
$28.97
10
$28.90
15
$28.83
30
$21.62
45
$20.18
60 +
$19.78
Click for Quote
Log in
to unlock special pricing