- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9255EB-6-06
FN9255EB-6-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 6A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 6A ST 1 Port
Search Keywords: FN9255EB606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255EB-6-06
-
Alias/AKA:817807-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$18.43
5
$17.79
10
$17.37
25
$17.11
60
$16.74
120
$16.40
300 +
$15.72
Click for Quote
Log in
to unlock special pricing