- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255B-6-07
FN9255B-6-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 2-stage 6A Wire <5uA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 6A Wire <5uA
Search Keywords: FN9255B607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255B-6-07
-
Alias/AKA:817800-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$30.33
10
$30.26
13
$30.19
25
$23.55
38
$21.69
50 +
$21.26
Click for Quote
Log in
to unlock special pricing