- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255B-6-06
FN9255B-6-06
TE Connectivity / SCHAFFNER EMC
Mains Power Connector 20A 250VAC Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 20A 250VAC Male
Search Keywords: FN9255B606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255B-6-06
-
Alias/AKA:817793-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
8
$24.79
10
$24.72
15
$24.66
30
$18.50
45
$17.27
60 +
$16.92
Click for Quote
Log in
to unlock special pricing