- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255B-10-06
TE Connectivity / SCHAFFNER EMC
FN9255B-10-06
Mains Power Connector 20A 250VAC Male
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 20A 250VAC Male
Search Keywords: FN9255B1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255B-10-06
-
Alias/AKA:817794-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9255B-10-06 RoHS compliant?
Yes, FN9255B-10-06 is RoHS compliant.
What is the lead time for FN9255B-10-06?
The standard lead time for FN9255B-10-06 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
8
$24.76
10
$24.70
15
$24.64
30
$18.48
45
$17.25
60 +
$16.90
Click for Quote
Log in
to unlock special pricing