- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255-6-06
TE Connectivity / SCHAFFNER EMC
FN9255-6-06
IEC Inlet HP Filter 250VAC 2-stage 6A Faston
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 6A Faston
Search Keywords: FN9255606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255-6-06
-
Alias/AKA:817779-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9255-6-06 RoHS compliant?
Yes, FN9255-6-06 is RoHS compliant.
What is the lead time for FN9255-6-06?
The standard lead time for FN9255-6-06 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
7
$22.55
10
$22.50
15
$22.44
30
$16.83
45
$15.71
60 +
$15.39
Click for Quote
Log in
to unlock special pricing