- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255-4-07
FN9255-4-07
TE Connectivity / SCHAFFNER EMC
Mains Power Connector 20A 250VAC Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 20A 250VAC Male
Search Keywords: FN9255407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255-4-07
-
Alias/AKA:817785-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
7
$27.66
10
$27.59
13
$27.52
25
$21.47
38
$19.77
50 +
$19.38
Click for Quote
Log in
to unlock special pricing