- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9255-2-07
FN9255-2-07
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 2A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered PL 3 POS 250VAC/120VAC 2A ST 1 Port
Search Keywords: FN9255207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255-2-07
-
Alias/AKA:817784-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$26.41
5
$26.34
10
$26.28
13
$26.21
25
$20.45
38
$18.83
50 +
$18.45
Click for Quote
Log in
to unlock special pricing