- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9255-10-07
FN9255-10-07
TE Connectivity / SCHAFFNER EMC
Mains Power Connector 10A 250VAC Male
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector 10A 250VAC Male
Search Keywords: FN92551007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255-10-07
-
Alias/AKA:817787-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$28.70
10
$28.63
13
$28.56
25
$22.28
38
$20.52
50 +
$20.10
Click for Quote
Log in
to unlock special pricing