- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9246B-6-06
TE Connectivity / SCHAFFNER EMC
FN9246B-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port Medical
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port Medical
Search Keywords: FN9246B606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9246B-6-06
-
Alias/AKA:801390-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN9246B-6-06 RoHS compliant?
Yes, FN9246B-6-06 is RoHS compliant.
What is the lead time for FN9246B-6-06?
The standard lead time for FN9246B-6-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
MOQ for out of Stock Qty:
15
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$32.50
5
$32.42
10
$32.34
15
$32.26
30
$24.20
45
$22.58
60 +
$22.13
Click for Quote
Log in
to unlock special pricing