- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9246B-20-06
FN9246B-20-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 20A RA 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 20A RA 1 Port Medical
Search Keywords: FN9246B2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9246B-20-06
-
Alias/AKA:801131-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
675
can ship 4/28/27
MOQ for out of Stock Qty:
9
52 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$40.03
5
$37.98
9
$35.34
18
$32.61
27
$32.45
36 +
$28.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments