- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9246-6-06
FN9246-6-06
TE Connectivity / SCHAFFNER EMC
Mains Power Connector - 6A - 250VAC - Male - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Mains Power Connector - 6A - 250VAC - Male - Solder Terminal - Plug
Search Keywords: FN9246606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9246-6-06
-
Alias/AKA:800949-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$17.20
5
$16.61
10
$16.21
25
$15.97
60
$15.63
120
$15.31
300 +
$14.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT