- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9246-16-06
TE Connectivity / SCHAFFNER EMC
FN9246-16-06
Power Entry Module Filtered M 3 POS 250VAC 16A RA 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 16A RA 1 Port
Search Keywords: FN92461606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9246-16-06
-
Alias/AKA:800951-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN9246-16-06 RoHS compliant?
Yes, FN9246-16-06 is RoHS compliant.
What is the lead time for FN9246-16-06?
The standard lead time for FN9246-16-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$40.78
9
$40.68
18
$30.51
27
$28.48
36 +
$27.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT