- Home ›
- All Products›
- FN9246-12-06
FN9246-12-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet High Performance Filter 250VAC 12A Fa
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet High Performance Filter 250VAC 12A Fa
Search Keywords: FN92461206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9246-12-06
-
Alias/AKA:800958-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
15
$28.18
30
$21.14
45
$19.73
60 +
$19.33
Click for Quote
Log in
to unlock special pricing