- Home ›
- All Products›
- FN9246-1-06
TE Connectivity / SCHAFFNER EMC
FN9246-1-06
IEC Inlet High Performance Filter 250VAC 1A Fasto
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet High Performance Filter 250VAC 1A Fasto
Search Keywords: FN9246106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9246-1-06
-
Alias/AKA:800947-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9246-1-06 RoHS compliant?
Yes, FN9246-1-06 is RoHS compliant.
What is the lead time for FN9246-1-06?
The standard lead time for FN9246-1-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
15
$27.68
30
$20.76
45
$19.38
60 +
$18.99
Click for Quote
Log in
to unlock special pricing