- Home ›
- All Products›
- FN9244SR-3-06
FN9244SR-3-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 3A R Faston Snap-i
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 3A R Faston Snap-i
Search Keywords: FN9244SR306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244SR-3-06
-
Alias/AKA:804091-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$7.77
25
$6.31
50
$6.30
120
$6.03
360
$5.53
600
$5.37
1,080
$5.23
2,520 +
$4.78
Click for Quote
Log in
to unlock special pricing