- Home ›
- All Products›
- FN9244SB-1-06
TE Connectivity / SCHAFFNER EMC
FN9244SB-1-06
IEC Inlet HP Filter 250VAC 1A <5uA Faston Sna
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet HP Filter 250VAC 1A <5uA Faston Sna
Search Keywords: FN9244SB106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244SB-1-06
-
Alias/AKA:804076-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is FN9244SB-1-06 RoHS compliant?
Yes, FN9244SB-1-06 is RoHS compliant.
What is the lead time for FN9244SB-1-06?
The standard lead time for FN9244SB-1-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
30
$9.44
60
$7.08
90
$6.61
120 +
$6.48
Click for Quote
Log in
to unlock special pricing