- Home ›
- All Products›
- FN9244S-3-06-20
FN9244S-3-06-20
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 3A Faston Snap-in Vert
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 3A Faston Snap-in Vert
Search Keywords: FN9244S30620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244S-3-06-20
-
Alias/AKA:811456-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
30
$8.36
60
$6.27
90
$5.85
120 +
$5.73
Click for Quote
Log in
to unlock special pricing