- Home ›
- All Products›
- FN9244S-10-06
FN9244S-10-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 10A Faston Snap-in Ver
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 10A Faston Snap-in Ver
Search Keywords: FN9244S1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244S-10-06
-
Alias/AKA:804066-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.12
25
$6.53
50
$6.27
120
$5.95
360
$5.55
600
$5.20
1,080
$5.00
2,520 +
$4.43
Click for Quote
Log in
to unlock special pricing