- Home ›
- All Products›
- FN9244ESR-8-06
TE Connectivity / SCHAFFNER EMC
FN9244ESR-8-06
IEC Inlet HP Filter 250VAC 8A R Faston Earth Line
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
IEC Inlet HP Filter 250VAC 8A R Faston Earth Line
Search Keywords: FN9244ESR806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244ESR-8-06
-
Alias/AKA:804151-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is FN9244ESR-8-06 RoHS compliant?
Yes, FN9244ESR-8-06 is RoHS compliant.
What is the lead time for FN9244ESR-8-06?
The standard lead time for FN9244ESR-8-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
15
$12.98
30
$12.95
60
$9.72
90
$9.07
120 +
$8.88
Click for Quote
Log in
to unlock special pricing