TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9244ESR-15-06

IEC Inlet HP Filter 250VAC 15A R Faston Earth

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
IEC Inlet HP Filter 250VAC 15A R Faston Earth
Search Keywords: FN9244ESR1506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN9244ESR-15-06
Alias/AKA: 804154-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN9244ESR-15-06 RoHS compliant?
Yes, FN9244ESR-15-06 is RoHS compliant.
What is the lead time for FN9244ESR-15-06?
The standard lead time for FN9244ESR-15-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
30
$13.08
60
$9.81
90
$9.16
120 +
$8.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!