- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9244ER-10-06
TE Connectivity / SCHAFFNER EMC
FN9244ER-10-06
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Search Keywords: FN9244ER1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244ER-10-06
-
Alias/AKA:804117-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Faston
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Frequently Asked Questions
Is FN9244ER-10-06 RoHS compliant?
Yes, FN9244ER-10-06 is RoHS compliant.
What is the lead time for FN9244ER-10-06?
The standard lead time for FN9244ER-10-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$8.15
25
$7.74
50
$7.57
120
$7.40
360
$7.26
600
$6.95
1,080 +
$6.90
Click for Quote
Log in
to unlock special pricing